Image is representational - see mfr. specs

101C212U075AK2B

Cornell Dubilier

Electrolytic Capacitor - 2100uF -10%+75% - 75V - Insulation: PVC - Terminal: High Post

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Capacitor - 2100uF -10%+75% - 75V - Insulation: PVC - Terminal: High Post
Search Keywords: 101C212U075AK2B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    101C212U075AK2B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Capacitance Value:
    21002179uF
  • Tolerance:
    -102203% to 752203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Clamp Mount2190
  • Size:
    34.93 x 41.28 mm
  • Termination Style:
    Screw Terminal2202
  • Voltage:
    752205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
18 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$484.22
5
$483.01
10
$481.81
20
$254.29
30
$174.88
40 +
$171.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!