Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

101C184U063DG2DP

Electrolytic Capacitor - 180000uF -10%+75% - 63V - Insulation: PVC - Terminal: High Current - Mounting Stud

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Electrolytic Capacitor - 180000uF -10%+75% - 63V - Insulation: PVC - Terminal: High Current - Mounting Stud
Search Keywords: 101C184U063DG2DP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 101C184U063DG2DP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220085
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Capacitance Value: 0.182179F
Tolerance: -102203% to 752203%
Operating Temperature: -55 to 105 °C
Mounting: Stud Mount2190
Size: 76.2 X 219.08 mm
Termination Style: Screw Terminal2202
Voltage: 632205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 101C184U063DG2DP RoHS compliant?
Yes, 101C184U063DG2DP is RoHS compliant.
What is the lead time for 101C184U063DG2DP?
The standard lead time for 101C184U063DG2DP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
6
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$851.10
6
$848.97
12
$448.07
18
$308.14
24 +
$301.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!