- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- VR4
Aluminum Electrolytic Capacitor Mounting Bracket - 1-1/2" to 1-9/16" Dia. - Unassembled Screw and Nut Included
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor Mounting Bracket - 1-1/2" to 1-9/16" Dia. - Unassembled Screw and Nut Included
Search Keywords: VR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:VR4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Plating:Zinc Chromate
-
Dimension:59.53 x 19.05 x 38.1mm mm
-
Body Material:CRS
-
Associated Capacitor Family:N/A
-
Capacitor Type:Capacitor Aluminum
-
Family:VR
Product Guides
+
Frequently Asked Questions
Is VR4 RoHS compliant?
Yes, VR4 is RoHS compliant.
What is the lead time for VR4?
The standard lead time for VR4 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Buy all 35 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
300
can ship
Stock lot only:
35
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$5.896
50
$5.360
100
$5.120
250
$4.900
500
$4.700
1,000
$4.150
2,500
$3.840
5,000
$3.600
7,500 +
$3.590
Click for Quote
Log in
to unlock special pricing