- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- VR1B
Aluminum Electrolytic Capacitor Mounting Bracket - 1" to 1-1/16" Dia. - Without Screw and Nut
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:VR1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:CRS
-
Family:VR
-
Dimension:47.63 x 19.05 x 25.4mm mm
-
Associated Capacitor Family:N/A
-
Capacitor Type:Capacitor Aluminum
-
Body Plating:Zinc Chromate