- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- VR1A
Aluminum Electrolytic Capacitor Mounting Bracket - 1" to 1-1/16" Dia. - Assembled Screw and Nut Included
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor Mounting Bracket - 1" to 1-1/16" Dia. - Assembled Screw and Nut Included
Search Keywords: VR1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:VR1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:VR
-
Body Material:CRS2170
-
Dimension:47.63 x 19.05 x 25.4mm mm
-
Capacitor Type:Capacitor Aluminum2172
-
Associated Capacitor Family:N/A
-
Body Plating:Zinc Chromate2171
Product Guides
+
Frequently Asked Questions
Is VR1A RoHS compliant?
Yes, VR1A is RoHS compliant.
What is the lead time for VR1A?
The standard lead time for VR1A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
50
$5.33
100
$5.09
250
$4.87
500
$4.67
1,000
$4.13
2,500
$3.83
5,000
$3.59
7,500 +
$3.58
Click for Quote
Log in
to unlock special pricing