- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- VR10A
Cornell Dubilier/Mallory
VR10A
Aluminum Electrolytic Capacitor Mounting Bracket - 2-1/2" to 2-9/16" Dia. - Assembled Screw and Nut Included
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:VR10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532900000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Plating:Zinc Chromate
-
Associated Capacitor Family:N/A
-
Dimension:84.14 x 28.58 x 63.5mm mm
-
Capacitor Type:Capacitor Aluminum
-
Body Material:CRS
-
Family:VR