help desk software
Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - 2800uF ±20% - 40VDC - Radial Through Hole - 79.4x25.4mm Dia - 10.2mm Lead Spacing - -55°C to ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 2800uF ±20% - 40VDC - Radial Through Hole - 79.4x25.4mm Dia - 10.2mm Lead Spacing - -55°C to 105°C
Search Keywords: VPR282U040N3C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    VPR282U040N3C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    192
  • Capacitance Value:
    2800 uF
  • Tolerance:
    -10 to 75 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    40 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
12 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.74
5
$30.86
10
$30.39
25
$29.94
50
$29.15
192
$28.71
384 +
$28.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5