- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SK222M035ST
SK222M035ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 2200uF ±20% - 35VDC - Radial Through Hole - 32x16mm Dia - 7.5mm Lead Spacing - 85°C - Tape&R ...
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 35VDC - Radial Through Hole - 32x16mm Dia - 7.5mm Lead Spacing - 85°C - Tape&Reel
Search Keywords: SK222M035ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SK222M035ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,486
can ship
MOQ for out of Stock Qty:
125
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
125
$20.84
250
$11.03
375
$7.76
500 +
$7.61
Click for Quote
Log in
to unlock special pricing