- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SK102M063ST
SK102M063ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 1000uF ±20% - 63VDC - Radial Through Hole - 32x16mm Dia - 7.5mm Lead Spacing - 85°C - Tape&R ...
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 63VDC - Radial Through Hole - 32x16mm Dia - 7.5mm Lead Spacing - 85°C - Tape&Reel
Search Keywords: SK102M063ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SK102M063ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
30
$5.55
250
$5.54
500
$5.52
1,000
$5.51
2,000
$2.91
3,000
$2.00
4,000 +
$1.96
Click for Quote
Log in
to unlock special pricing