- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SK101M350ST
SK101M350ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 100uF ±20% - 350VDC - Radial Through Hole - 36x18mm Dia - 7.5mm Lead Spacing - 85°C - Tape&R ...
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 350VDC - Radial Through Hole - 36x18mm Dia - 7.5mm Lead Spacing - 85°C - Tape&Reel
Search Keywords: SK101M350ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SK101M350ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1,050
$11.20
2,100
$5.72
3,150
$3.89
4,200 +
$3.82
Click for Quote
Log in
to unlock special pricing