Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

SK100M063ST

Aluminum Electrolytic Capacitor - 10uF ±20% - 63VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 85°C - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 10uF ±20% - 63VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 85°C - Tape&Reel
Search Keywords: SK100M063ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: SK100M063ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SK100M063ST RoHS compliant?
Yes, SK100M063ST is RoHS compliant.
What is the lead time for SK100M063ST?
The standard lead time for SK100M063ST is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,345
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1327
3,000
$0.1298
5,000
$0.1289
8,000
$0.1280
25,000
$0.1239
50,000
$0.1236
100,000
$0.1126
150,000 +
$0.1119
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!