- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SK100M050ST
SK100M050ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 10uF ±20% - 50VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 85°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 10uF ±20% - 50VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 85°C - Tape&Reel
Search Keywords: SK100M050ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SK100M050ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Buy all 66 in-stock or the regular minimum order quantity of 1000
Stock lot only:
66
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.2342
1,000
$0.2129
3,000
$0.1860
5,000
$0.1772
8,000
$0.1763
25,000
$0.1759
50,000
$0.1754
100,000 +
$0.1750
Click for Quote
Log in
to unlock special pricing