- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK471M025ST
SEK471M025ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 470uF ±20% - 25VDC - Radial Through Hole - 16x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 25VDC - Radial Through Hole - 16x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK471M025ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK471M025ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
813
Ships today, if you order in
Manufacturer Stock:
18,800
can ship
Minimum Order Quantity:
10
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.3300
25
$2.2200
100
$2.1100
200
$2.0000
600
$0.8262
1,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing