- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK471M010ST
SEK471M010ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 470uF ±20% - 10VDC - Radial Through Hole - 11.5x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 10VDC - Radial Through Hole - 11.5x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK471M010ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK471M010ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 11.5 mm
-
Termination Style:Radial2202
-
Voltage:102205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Ships today, if you order in
Minimum Order Quantity:
150
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
150
$0.5426
600
$0.5294
2,400
$0.5161
8,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing