- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK470M063ST
SEK470M063ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 47uF ±20% - 63VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 47uF ±20% - 63VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK470M063ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK470M063ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
500
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4,000
$0.7480
8,000
$0.3960
12,000
$0.2787
16,000 +
$0.2731
Click for Quote
Log in
to unlock special pricing