- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK331M025ST
Cornell Dubilier/Mallory
SEK331M025ST
Aluminum Electrolytic Capacitor - 330uF ±20% - 25VDC - Radial Through Hole - 13x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 25VDC - Radial Through Hole - 13x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK331M025ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK331M025ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is SEK331M025ST RoHS compliant?
Yes, SEK331M025ST is RoHS compliant.
What is the lead time for SEK331M025ST?
The standard lead time for SEK331M025ST is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,606
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
22 Weeks
can ship
2/1/27