Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

SEK331M016ST

Aluminum Electrolytic Capacitor - 330uF ±20% - 16VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 330uF ±20% - 16VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK331M016ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    SEK331M016ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SEK331M016ST RoHS compliant?
Yes, SEK331M016ST is RoHS compliant.
What is the lead time for SEK331M016ST?
The standard lead time for SEK331M016ST is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,399
Can Ship immediately
Manufacturer Stock:
8,000 can ship
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4219
1,000
$0.4030
2,500
$0.3857
5,000
$0.3699
7,500
$0.3689
10,000
$0.3600
15,000
$0.3591
25,000 +
$0.3026
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!