- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK2R2M100ST
SEK2R2M100ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 100VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 2.2uF ±20% - 100VDC - Radial Through Hole - 11x5mm Dia - 2mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK2R2M100ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK2R2M100ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2.22179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,203
Can Ship immediately
You may purchase all in-stock quantity of 1,203
Stock lot only:
1203
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$0.2827
10,000
$0.2570
15,000
$0.1808
20,000 +
$0.1773
Click for Quote
Log in
to unlock special pricing