- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK222M050ST
SEK222M050ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 2200uF ±20% - 50VDC - Radial Through Hole - 36x18mm Dia - 7.5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 2200uF ±20% - 50VDC - Radial Through Hole - 36x18mm Dia - 7.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK222M050ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK222M050ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$7.07
250
$7.05
500
$7.03
1,050
$7.02
2,100
$3.70
3,150
$2.55
4,200 +
$2.50
Click for Quote
Log in
to unlock special pricing