- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK221M063ST
SEK221M063ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 220uF ±20% - 63VDC - Radial Through Hole - 21x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 220uF ±20% - 63VDC - Radial Through Hole - 21x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK221M063ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK221M063ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
200
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.5460
4,000
$0.3360
6,000
$0.2660
8,000 +
$0.2607
Click for Quote
Log in
to unlock special pricing