Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

SEK221M035ST

Aluminum Electrolytic Capacitor - 220uF ±20% - 35VDC - Radial Through Hole - 13x10mm Dia - 5mm Lead Spacing - 105°C - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - 220uF ±20% - 35VDC - Radial Through Hole - 13x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK221M035ST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: SEK221M035ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SEK221M035ST RoHS compliant?
Yes, SEK221M035ST is RoHS compliant.
What is the lead time for SEK221M035ST?
The standard lead time for SEK221M035ST is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.3643
600
$0.3529
1,000
$0.3476
2,600
$0.3376
5,000
$0.3308
7,600
$0.3264
10,000
$0.3236
15,000 +
$0.3194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!