- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK220M100ST
SEK220M100ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 22uF ±20% - 100VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 22uF ±20% - 100VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK220M100ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK220M100ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
200
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.3984
1,000
$0.3974
2,500
$0.3642
5,000
$0.3494
7,500
$0.3484
10,000
$0.3476
15,000
$0.3400
25,000 +
$0.3355
Click for Quote
Log in
to unlock special pricing