- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK102M035ST
SEK102M035ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 1000uF ±20% - 35VDC - Radial Through Hole - 21x13mm Dia - 5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 35VDC - Radial Through Hole - 21x13mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK102M035ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK102M035ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
991
Can Ship immediately
Manufacturer Stock:
1,033
can ship
Minimum Order Quantity:
10
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$3.98
25
$3.35
100
$3.31
500
$3.16
1,000 +
$2.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT