- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK102M025ST
SEK102M025ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25VDC - Radial Through Hole - 21x13mm Dia - 5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 1000uF ±20% - 25VDC - Radial Through Hole - 21x13mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK102M025ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK102M025ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
100
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$2.074
4,000
$1.098
6,000
$0.773
8,000 +
$0.757
Click for Quote
Log in
to unlock special pricing