Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - 100uF ±20% - 50VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 100uF ±20% - 50VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK101M050ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    SEK101M050ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 820
Can Ship immediately
Manufacturer Stock:
9,599 can ship
Minimum Order Quantity:
20
22 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$2.37
25
$2.04
100
$1.66
500
$1.39
1,000
$1.31
1,500 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!