- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK101M035ST
SEK101M035ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 100uF ±20% - 35VDC - Radial Through Hole - 11.5x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 35VDC - Radial Through Hole - 11.5x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK101M035ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK101M035ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,011
Ships today, if you order in
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.2633
1,000
$0.2472
2,500
$0.2365
5,000
$0.2299
7,500
$0.2236
25,000
$0.2147
50,000 +
$0.2142
Click for Quote
Log in
to unlock special pricing