- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK101M016ST
SEK101M016ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 100uF ±20% - 16VDC - Radial Through Hole - 11x6.3mm Dia - 2.5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 16VDC - Radial Through Hole - 11x6.3mm Dia - 2.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK101M016ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK101M016ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5,000
$0.5440
10,000
$0.2880
15,000
$0.2027
20,000 +
$0.1986
Click for Quote
Log in
to unlock special pricing