Image is representational - see mfr. specs

Aluminum Electrolytic Capacitor - 10uF ±20% - 250VDC - Radial Through Hole - 16x10mm Dia - 5mm Lead Spacing - 105°C - Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 10uF ±20% - 250VDC - Radial Through Hole - 16x10mm Dia - 5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK100M250ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    SEK100M250ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
200
22 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.3400
2,000
$0.2550
3,000
$0.2380
4,000 +
$0.2332
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!