Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

LPX331M250A5P3

Aluminum Electrolytic Capacitor - Radial - Snap-In - 330uF ±20% - 250VDC - 10mm Pin Spacing - 35x22mm Dia - 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - Radial - Snap-In - 330uF ±20% - 250VDC - 10mm Pin Spacing - 35x22mm Dia - 85°C
Search Keywords: LPX331M250A5P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: LPX331M250A5P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LPX331M250A5P3 RoHS compliant?
Yes, LPX331M250A5P3 is RoHS compliant.
What is the lead time for LPX331M250A5P3?
The standard lead time for LPX331M250A5P3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks can ship 4/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$10.58
1,000
$5.59
1,500
$3.84
2,000 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!