- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LPX181M450E7P3
LPX181M450E7P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Snap-In - 180uF ±20% - 450VDC - 10mm Pin Spacing - 40x30mm Dia - 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Snap-In - 180uF ±20% - 450VDC - 10mm Pin Spacing - 40x30mm Dia - 85°C
Search Keywords: LPX181M450E7P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LPX181M450E7P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
You may purchase all in-stock quantity of 86
Stock lot only:
86
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
22 Weeks
can ship
11/9/26