- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP562M035E3P3
LP562M035E3P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 5600uF ±20% - 35VDC - 10mm Pin Spacing - 35x30mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 5600uF ±20% - 35VDC - 10mm Pin Spacing - 35x30mm Dia - 105°C
Search Keywords: LP562M035E3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP562M035E3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$3.465
50
$3.150
100
$3.080
250
$3.030
500
$2.950
1,000
$2.910
2,500
$2.880
5,000
$2.860
7,500 +
$2.850
Click for Quote
Log in
to unlock special pricing