- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP471M250E7P3
LP471M250E7P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 470uF ±20% - 250VDC - 10mm Pin Spacing - 40x30mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 470uF ±20% - 250VDC - 10mm Pin Spacing - 40x30mm Dia - 105°C
Search Keywords: LP471M250E7P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP471M250E7P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Manufacturer Stock:
350
can ship
Minimum Order Quantity:
5
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$8.86
25
$8.42
50
$8.22
100
$8.10
250
$7.89
500
$7.79
1,000 +
$5.45
Click for Quote
Log in
to unlock special pricing