- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP272M100H9P3
LP272M100H9P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 2700uF ±20% - 100VDC - 10mm Pin Spacing - 50x35mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 2700uF ±20% - 100VDC - 10mm Pin Spacing - 50x35mm Dia - 105°C
Search Keywords: LP272M100H9P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP272M100H9P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$7.15
5
$6.50
25
$6.17
50
$6.03
100
$5.95
250
$5.79
500
$5.71
1,000 +
$5.68
Click for Quote
Log in
to unlock special pricing