- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP221M200E1P3
LP221M200E1P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 220uF ±20% - 200VDC - 10mm Pin Spacing - 25x30mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 220uF ±20% - 200VDC - 10mm Pin Spacing - 25x30mm Dia - 105°C
Search Keywords: LP221M200E1P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP221M200E1P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$2.112
50
$1.920
100
$1.890
250
$1.840
500
$1.800
1,000
$1.770
2,500
$1.750
5,000
$1.720
7,500 +
$1.710
Click for Quote
Log in
to unlock special pricing