Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

LP152M050A1P3

Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 1500uF ±20% - 50VDC - 10mm Pin Spacing - 25x22mm Dia - 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 1500uF ±20% - 50VDC - 10mm Pin Spacing - 25x22mm Dia - 105°C
Search Keywords: LP152M050A1P3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: LP152M050A1P3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 1500 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LP152M050A1P3 RoHS compliant?
Yes, LP152M050A1P3 is RoHS compliant.
What is the lead time for LP152M050A1P3?
The standard lead time for LP152M050A1P3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,461
Can Ship immediately
Manufacturer Stock:
700 can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.98
300
$1.94
500
$1.90
1,000
$1.86
2,500
$1.67
5,000
$1.65
7,500
$1.64
10,000 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!