- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP101M250C1P3
LP101M250C1P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 100uF ±20% - 250VDC - 10mm Pin Spacing - 25x25mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 100uF ±20% - 250VDC - 10mm Pin Spacing - 25x25mm Dia - 105°C
Search Keywords: LP101M250C1P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP101M250C1P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
22 Weeks
can ship
11/2/26