- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC822T450DG2B
DCMC822T450DG2B
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Screw Terminal - 8200uF -10%/50% - 450V - 3in Dia x 8.625in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Screw Terminal - 8200uF -10%/50% - 450V - 3in Dia x 8.625in
Search Keywords: DCMC822T450DG2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:DCMC822T450DG2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:8200 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$132.08
3
$111.12
7
$104.49
14
$98.60
20 +
$82.37
Click for Quote
Log in
to unlock special pricing