- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC471T450AB2B
DCMC471T450AB2B
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Screw Terminal - 470uF -10%/50% - 450V - 1.375in Dia x 3.125in
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Screw Terminal - 470uF -10%/50% - 450V - 1.375in Dia x 3.125in
Search Keywords: DCMC471T450AB2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:DCMC471T450AB2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:470 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$16.86
5
$16.27
10
$15.89
25
$15.64
80
$15.00
160
$14.97
320 +
$14.81
Click for Quote
Log in
to unlock special pricing