- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC332T450CE2B
DCMC332T450CE2B
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Screw Terminal - 3300uF -10%/50% - 450V - 2.5in Dia x 5.125in
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Screw Terminal - 3300uF -10%/50% - 450V - 2.5in Dia x 5.125in
Search Keywords: DCMC332T450CE2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:DCMC332T450CE2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:3300 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
5
can ship
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$43.08
5
$41.63
10
$41.00
30
$40.01
60
$39.39
120
$33.81
270 +
$33.17
Click for Quote
Log in
to unlock special pricing