- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCM742T200DF2B
Cornell Dubilier/Mallory
DCM742T200DF2B
A high-capacitance, screw terminal aluminum capacitor with a capacitance of 24000 µF and a voltage rating of 200 Vdc.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
A high-capacitance, screw terminal aluminum capacitor with a capacitance of 24000 µF and a voltage rating of 200 Vdc.
Search Keywords: DCM742T200DF2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:DCM742T200DF2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:7400 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is DCM742T200DF2B RoHS compliant?
Yes, DCM742T200DF2B is RoHS compliant.
What is the lead time for DCM742T200DF2B?
The standard lead time for DCM742T200DF2B is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
80
can ship 10/22/26
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$87.55
8
$72.26
16
$71.91
24
$71.73
56
$65.87
104 +
$65.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT