- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCM243U100DC2B
DCM243U100DC2B
Cornell Dubilier/Mallory
A DCMC series 24,000 µF, 100 Vdc aluminum electrolytic capacitor with screw terminals for high-capacitance applications.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
A DCMC series 24,000 µF, 100 Vdc aluminum electrolytic capacitor with screw terminals for high-capacitance applications.
Search Keywords: DCM243U100DC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:DCM243U100DC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:24000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
269
can ship
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$70.96
5
$68.22
10
$67.23
20
$65.42
60
$64.59
100 +
$56.16
Click for Quote
Log in
to unlock special pricing