Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

CGS563U050X3L

Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 56000uF (–10 +75%) - 50VDC - 3in dia x 3.625in high

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 56000uF (–10 +75%) - 50VDC - 3in dia x 3.625in high
Search Keywords: CGS563U050X3L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: CGS563U050X3L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220085
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Capacitance Value: 56000 uF
Tolerance: -10 to 75 %
Operating Temperature: -40 to 85 °C
Mounting: Clamp Mount
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CGS563U050X3L RoHS compliant?
Yes, CGS563U050X3L is RoHS compliant.
What is the lead time for CGS563U050X3L?
The standard lead time for CGS563U050X3L is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$163.88
5
$145.75
10
$129.54
15
$129.22
20 +
$125.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!