- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS542T200X4L
CGS542T200X4L
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5400uF (–10 +50%) - 200VDC - 3in dia x 4.625in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5400uF (–10 +50%) - 200VDC - 3in dia x 4.625in high
Search Keywords: CGS542T200X4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS542T200X4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:5400 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:200 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Manufacturer Stock:
20
can ship
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$128.00
5
$124.40
10
$122.30
20
$120.81
60
$119.32
100 +
$116.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT