- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS432U050R4C
Cornell Dubilier/Mallory
CGS432U050R4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4300uF (–10 +75%) - 50VDC - 1.375in dia x 4.125in high
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4300uF (–10 +75%) - 50VDC - 1.375in dia x 4.125in high
Search Keywords: CGS432U050R4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS432U050R4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:4300 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is CGS432U050R4C RoHS compliant?
Yes, CGS432U050R4C is RoHS compliant.
What is the lead time for CGS432U050R4C?
The standard lead time for CGS432U050R4C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$44.81
5
$39.98
10
$38.79
25
$37.67
80
$35.60
160
$30.13
320 +
$29.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT