- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS253U075X4C3PL
CGS253U075X4C3PL
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 25000uF (–10 +75%) - 75VDC - 3in dia x 4.125in high
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 25000uF (–10 +75%) - 75VDC - 3in dia x 4.125in high
Search Keywords: CGS253U075X4C3PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS253U075X4C3PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:250002179uF
-
Tolerance:-102203% to 752203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount2190
-
Size:N/A
-
Termination Style:Screw Terminal2202
-
Voltage:752205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$56.92
6
$54.63
25
$52.45
65
$50.36
210 +
$48.34
Click for Quote
Log in
to unlock special pricing