- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS251T450R4C
Cornell Dubilier/Mallory
CGS251T450R4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 250uF (–10 +50%) - 450VDC - 1.375in dia x 4.125in high
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier/Mallory |
| Part No: | CGS251T450R4C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Capacitance Value: | 250 uF |
| Tolerance: | -10 to 50 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Clamp Mount |
| Voltage: | 450 VDC |