Image is representational - see mfr. specs

The CGS243U016R3C is a 24,000 µF, 16V screw terminal aluminum electrolytic capacitor designed for high current filtering and e ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
The CGS243U016R3C is a 24,000 µF, 16V screw terminal aluminum electrolytic capacitor designed for high current filtering and energy storage.
Search Keywords: CGS243U016R3C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Mallory
  • Part No:
    CGS243U016R3C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Capacitance Value:
    24000 uF
  • Tolerance:
    -10 to 75 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Clamp Mount
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Manufacturer Stock:
77 can ship
MOQ for out of Stock Qty:
20
15 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$47.51
5
$45.93
10
$35.51
20
$35.25
40
$35.08
60
$34.99
80 +
$29.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!