- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS203U050V5L
CGS203U050V5L
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 20000uF (–10 +75%) - 50VDC - 2in dia x 5.625in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 20000uF (–10 +75%) - 50VDC - 2in dia x 5.625in high
Search Keywords: CGS203U050V5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS203U050V5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Capacitance Value:20000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$96.22
5
$95.98
9
$79.98
14
$71.98
18 +
$70.54
Click for Quote
Log in
to unlock special pricing