- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS202T200V4C
Cornell Dubilier/Mallory
CGS202T200V4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2000uF (–10 +50%) - 200VDC - 2in dia x 4.125in high
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier/Mallory |
| Part No: | CGS202T200V4C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
| Capacitance Value: | 2000 uF |
| Tolerance: | -10 to 50 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Clamp Mount |
| Voltage: | 200 VDC |