Image is representational - see manufacturer specifications

Cornell Dubilier/Mallory Authorized Distributor

CGS152T450X5C

Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1500uF (–10 +50%) - 450VDC - 3in dia x 5.125in high

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1500uF (–10 +50%) - 450VDC - 3in dia x 5.125in high
Search Keywords: CGS152T450X5C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Mallory
Part No: CGS152T450X5C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220085
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Capacitance Value: 1500 uF
Tolerance: -10 to 50 %
Operating Temperature: -40 to 85 °C
Mounting: Clamp Mount
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CGS152T450X5C RoHS compliant?
Yes, CGS152T450X5C is RoHS compliant.
What is the lead time for CGS152T450X5C?
The standard lead time for CGS152T450X5C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Ships today, if you order in
MOQ for out of Stock Qty:
15
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$132.81
5
$121.49
10
$116.49
15
$115.34
30
$114.20
45
$113.07
60 +
$111.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!